
225CTVAAT | |
|---|---|
DigiKey Part Number | 119-225CTVAAT-ND |
Manufacturer | |
Manufacturer Product Number | 225CTVAAT |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Through Hole |
Datasheet | Datasheet |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style PC Pin |
Series | Outline 7.20mm x 7.20mm |
Packaging Tube | Illumination Non-Illuminated |
Part Status Active | Operating Force 130gf |
Circuit SPST-NO | Ingress Protection IP67 - Dust Tight, Waterproof |
Switch Function Off-Mom | Operating Temperature -20°C ~ 70°C |
Contact Rating @ Voltage 0.05A @ 12VDC | Switch Travel 0.50mm |
Actuator Type Standard | Mechanical Life 100,000 Cycles |
Mounting Type | Base Product Number |
Actuator Height off PCB, Vertical 4.70mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 10 | 0,37600 € | 3,76 € |
| 60 | 0,32700 € | 19,62 € |
| 120 | 0,30875 € | 37,05 € |
| 300 | 0,28600 € | 85,80 € |
| 540 | 0,27235 € | 147,07 € |
| 1.020 | 0,25858 € | 263,75 € |
| 2.520 | 0,24085 € | 606,94 € |
| 5.040 | 0,22878 € | 1.153,05 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,52360 € |

