
223HMSABRBG | |
|---|---|
DigiKey Part Number | 223HMSABRBG-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 223HMSABRBG |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Actuator Orientation Side Actuated |
Mfr | Termination Style Gull Wing |
Series | Outline 6.40mm x 3.50mm |
Packaging Tape & Reel (TR) | Illumination Non-Illuminated |
Part Status Active | Operating Force 220gf |
Circuit SPST-NO | Features Board Guide, Grounding Pin |
Switch Function Off-Mom | Operating Temperature -40°C ~ 85°C |
Contact Rating @ Voltage 0.05A @ 12VDC | Switch Travel 0.30mm |
Actuator Type Rectangular Button | Mechanical Life 100,000 Cycles |
Mounting Type | Base Product Number |
Actuator Length, Right Angle 4.50mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 13.200 | 0,20318 € | 2.681,98 € |
| Unit Price without VAT: | 0,20318 € |
|---|---|
| Unit Price with VAT: | 0,24178 € |

