
223EJVAAR | |
|---|---|
DigiKey Part Number | 223EJVAAR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 223EJVAAR |
Description | SWITCH TACTILE SPST-NO 0.05A 16V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style J Lead |
Series | Outline 4.20mm x 3.20mm |
Packaging Tape & Reel (TR) | Illumination Non-Illuminated |
Part Status Active | Operating Force 160gf |
Circuit SPST-NO | Features Tactile Feedback |
Switch Function Off-Mom | Operating Temperature -40°C ~ 85°C |
Contact Rating @ Voltage 0.05A @ 16VDC | Switch Travel 0.20mm |
Actuator Type Oval Button | Mechanical Life 100,000 Cycles |
Mounting Type | Base Product Number |
Actuator Height off PCB, Vertical 2.50mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 11.600 | 0,15686 € | 1.819,58 € |
| Unit Price without VAT: | 0,15686 € |
|---|---|
| Unit Price with VAT: | 0,18666 € |

