
223CMVCAR | |
|---|---|
DigiKey Part Number | 223CMVCAR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 223CMVCAR |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style Gull Wing |
Series | Outline 4.50mm x 4.50mm |
Packaging Tape & Reel (TR) | Illumination Non-Illuminated |
Part Status Active | Operating Force 160gf |
Circuit SPST-NO | Features Tactile Feedback |
Switch Function Off-Mom | Operating Temperature -40°C ~ 85°C |
Contact Rating @ Voltage 0.05A @ 12VDC | Switch Travel 0.20mm |
Actuator Type Standard | Mechanical Life 1,000,000 Cycles |
Mounting Type | Base Product Number |
Actuator Height off PCB, Vertical 4.80mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,12955 € | 1.295,50 € |
| Unit Price without VAT: | 0,12955 € |
|---|---|
| Unit Price with VAT: | 0,15416 € |

