
222MJVAAR | |
|---|---|
DigiKey Part Number | 119-222MJVAARTR-ND - Tape & Reel (TR) 119-222MJVAARCT-ND - Cut Tape (CT) 119-222MJVAARDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 222MJVAAR |
Description | SWITCH TACTILE SPST-NO 1VA 32V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 222MJVAAR Models |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style J Lead |
Series | Outline 6.20mm x 6.20mm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Illumination Non-Illuminated |
Part Status Active | Operating Force 240gf |
Circuit SPST-NO | Ingress Protection IP57 - Dust Protected, Waterproof |
Switch Function Off-Mom | Features Tactile Feedback |
Contact Rating @ Voltage 1VA @ 32VAC/DC | Operating Temperature -40°C ~ 90°C |
Actuator Type Standard | Switch Travel 0.40mm |
Mounting Type | Mechanical Life 100,000 Cycles |
Actuator Height off PCB, Vertical 6.80mm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,68000 € | 1,68 € |
| 10 | 1,42000 € | 14,20 € |
| 25 | 1,31760 € | 32,94 € |
| 100 | 1,17350 € | 117,35 € |
| 250 | 1,08828 € | 272,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,99341 € | 794,73 € |
| 1.600 | 0,94422 € | 1.510,75 € |
| 2.400 | 0,91794 € | 2.203,06 € |
| 4.000 | 0,88739 € | 3.549,56 € |
| 5.600 | 0,86877 € | 4.865,11 € |
| 8.000 | 0,85028 € | 6.802,24 € |
| Unit Price without VAT: | 1,68000 € |
|---|---|
| Unit Price with VAT: | 1,99920 € |

