
222LJVAAR | |
|---|---|
DigiKey Part Number | 222LJVAAR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 222LJVAAR |
Description | SWITCH TACTILE SPST-NO 0.05A 32V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Category | Termination Style J Lead |
Mfr | Outline 6.20mm x 6.20mm |
Series | Illumination Non-Illuminated |
Packaging Tape & Reel (TR) | Operating Force 225gf |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Circuit SPST-NO | Features Tactile Feedback |
Switch Function Off-Mom | Operating Temperature -40°C ~ 85°C |
Contact Rating @ Voltage 0.05A @ 32VDC | Actuator Material Silicone Rubber |
Actuator Type Standard | Switch Travel 0.30mm |
Mounting Type | Mechanical Life 300,000 Cycles |
Actuator Height off PCB, Vertical 4.30mm | Base Product Number |
Actuator Orientation Top Actuated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,20713 € | 2.071,30 € |
| Unit Price without VAT: | 0,20713 € |
|---|---|
| Unit Price with VAT: | 0,24648 € |

