
222HMSABR | |
|---|---|
DigiKey Part Number | 222HMSABR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 222HMSABR |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Side Actuated Edge Mount, Right Angle |
Datasheet | Datasheet |
Category | Actuator Orientation Side Actuated |
Mfr | Termination Style SMD (SMT) Tab |
Series | Outline 6.20mm x 2.55mm |
Packaging Tape & Reel (TR) | Illumination Non-Illuminated |
Part Status Active | Operating Force 160gf |
Circuit SPST-NO | Features Tactile Feedback |
Switch Function Off-Mom | Operating Temperature -40°C ~ 85°C |
Contact Rating @ Voltage 0.05A @ 12VDC | Switch Travel 0.15mm |
Actuator Type Rectangular Button | Mechanical Life 1,000,000 Cycles |
Mounting Type | Base Product Number |
Actuator Length, Right Angle 2.10mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,23186 € | 2.318,60 € |
| Unit Price without VAT: | 0,23186 € |
|---|---|
| Unit Price with VAT: | 0,27591 € |

