
222AMVABR | |
|---|---|
DigiKey Part Number | 119-222AMVABRTR-ND - Tape & Reel (TR) 119-222AMVABRCT-ND - Cut Tape (CT) 119-222AMVABRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 222AMVABR |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style Gull Wing |
Series | Outline 6.20mm x 6.20mm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Illumination Non-Illuminated |
Part Status Active | Operating Force 260gf |
Circuit SPST-NO | Features Tactile Feedback |
Switch Function Off-Mom | Operating Temperature -40°C ~ 85°C |
Contact Rating @ Voltage 0.05A @ 12VDC | Switch Travel 0.25mm |
Actuator Type Standard | Mechanical Life 200,000 Cycles |
Mounting Type | Base Product Number |
Actuator Height off PCB, Vertical 4.30mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,21900 € | 2,19 € |
| 25 | 0,20480 € | 5,12 € |
| 100 | 0,18380 € | 18,38 € |
| 250 | 0,17028 € | 42,57 € |
| 500 | 0,16070 € | 80,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,15171 € | 151,71 € |
| 2.000 | 0,14341 € | 286,82 € |
| 3.000 | 0,13889 € | 416,67 € |
| 5.000 | 0,13355 € | 667,75 € |
| 7.000 | 0,13025 € | 911,75 € |
| 10.000 | 0,12695 € | 1.269,50 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |

