


221AMA16R | |
|---|---|
DigiKey Part Number | CT3087TR-ND - Tape & Reel (TR) CT3087CT-ND - Cut Tape (CT) CT3087DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 221AMA16R |
Description | SWITCH DIP ROTARY HEX 100MA 50V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Dip Switch Hexadecimal 16 Position Surface Mount Rotary for Tool Actuator 100mA 50VDC |
Datasheet | Datasheet |
EDA/CAD Models | 221AMA16R Models |
Category | Contact Material Beryllium Copper |
Manufacturer CTS Electrocomponents | Contact Finish Gold |
Series | Height Above Board 0.225" (5.72mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Termination Style Gull Wing |
Circuit Hexadecimal | Pitch 0.100" (2.54mm), Full |
Number of Positions 16 | Washable Yes |
Current Rating (Amps) 100mA | Operating Temperature -40°C ~ 85°C |
Voltage Rating 50VDC | Length 0.390" (9.91mm) |
Actuator Type Rotary for Tool | Mechanical Life 20,000 Steps |
Actuator Level Flush, Recessed | Electrical Life 20,000 Steps |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 94HAB16WRT | Grayhill Inc. | 4.374 | GH7642CT-ND | 5,09000 € | Direct |
| 94HAB16WT | Grayhill Inc. | 4.607 | GH7256-ND | 3,53000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,35000 € | 2,35 € |
| 10 | 1,97900 € | 19,79 € |
| 25 | 1,83520 € | 45,88 € |
| 100 | 1,63450 € | 163,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 1,40149 € | 981,04 € |
| 1.400 | 1,36134 € | 1.905,88 € |
| Unit Price without VAT: | 2,35000 € |
|---|---|
| Unit Price with VAT: | 2,79650 € |


