


221ADB10 | |
|---|---|
DigiKey Part Number | 221ADB10-ND |
Manufacturer | |
Manufacturer Product Number | 221ADB10 |
Description | SWITCH ROTARY DIP BCD 0.1A 50V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Dip Switch BCD 10 Position Through Hole Rotary with Shaft Actuator 100mA 50VDC |
Datasheet | Datasheet |
EDA/CAD Models | 221ADB10 Models |
Category | Contact Material Beryllium Copper |
Manufacturer CTS Electrocomponents | Contact Finish Gold |
Series | Height Above Board 0.370" (9.40mm) |
Packaging Tube | Mounting Type Through Hole |
Part Status Active | Termination Style PC Pin |
Circuit BCD | Pitch 0.100" (2.54mm), Full |
Number of Positions 10 | Washable Yes |
Current Rating (Amps) 100mA | Operating Temperature -40°C ~ 85°C |
Voltage Rating 50VDC | Length 0.390" (9.91mm) |
Actuator Type Rotary with Shaft | Mechanical Life 20,000 Steps |
Actuator Level Raised | Electrical Life 20,000 Steps |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 94HCB10T | Grayhill Inc. | 0 | GH7369-ND | 5,63000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.008 | 1,44103 € | 1.452,56 € |
| Unit Price without VAT: | 1,44103 € |
|---|---|
| Unit Price with VAT: | 1,71483 € |


