
220AMA16R | |
|---|---|
DigiKey Part Number | CT3072-2-ND - Tape & Reel (TR) CT3072-1-ND - Cut Tape (CT) CT3072-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 220AMA16R |
Description | SWITCH ROTARY DIP HEX 0.1A 50V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Dip Switch Hexadecimal 16 Position Surface Mount Rotary for Tool Actuator 100mA 50VDC |
Datasheet | Datasheet |
EDA/CAD Models | 220AMA16R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CTS Electrocomponents | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | Hexadecimal | |
Number of Positions | 16 | |
Current Rating (Amps) | 100mA | |
Voltage Rating | 50VDC | |
Actuator Type | Rotary for Tool | |
Actuator Level | Flush, Recessed | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Height Above Board | 0.150" (3.81mm) | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Pitch | 0.100" (2.54mm), Full | |
Washable | No | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Body Material | - | |
Length | 0.283" (7.20mm) | |
Mechanical Life | 10,000 Steps | |
Electrical Life | 10,000 Steps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,97000 € | 1,97 € |
| 10 | 1,66000 € | 16,60 € |
| 25 | 1,54000 € | 38,50 € |
| 100 | 1,37160 € | 137,16 € |
| 250 | 1,27240 € | 318,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,14351 € | 1.143,51 € |
| 2.000 | 1,08876 € | 2.177,52 € |
| 3.000 | 1,05963 € | 3.178,89 € |
| 5.000 | 1,02587 € | 5.129,35 € |
| 7.000 | 1,00535 € | 7.037,45 € |
| Unit Price without VAT: | 1,97000 € |
|---|---|
| Unit Price with VAT: | 2,34430 € |









