


220ADC16 | |
|---|---|
DigiKey Part Number | CT3070-ND |
Manufacturer | |
Manufacturer Product Number | 220ADC16 |
Description | SWITCH DIP ROTARY HEX 100MA 50V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Dip Switch Hexadecimal 16 Position Through Hole Rotary with Shaft Actuator 100mA 50VDC |
Datasheet | Datasheet |
EDA/CAD Models | 220ADC16 Models |
Category | Contact Material Beryllium Copper |
Manufacturer CTS Electrocomponents | Contact Finish Gold |
Series | Height Above Board 0.321" (8.15mm) |
Packaging Tube | Mounting Type Through Hole |
Part Status Active | Termination Style PC Pin |
Circuit Hexadecimal | Pitch 0.100" (2.54mm), Full |
Number of Positions 16 | Washable No |
Current Rating (Amps) 100mA | Operating Temperature -40°C ~ 85°C |
Voltage Rating 50VDC | Length 0.283" (7.20mm) |
Actuator Type Rotary with Shaft | Mechanical Life 10,000 Steps |
Actuator Level Raised | Electrical Life 10,000 Steps |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RDS-16S-7229-S-D | Same Sky (Formerly CUI Devices) | 251 | 2223-RDS-16S-7229-S-D-ND | 2,52000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,20000 € | 2,20 € |
| 10 | 1,85200 € | 18,52 € |
| 66 | 1,58379 € | 104,53 € |
| 132 | 1,49523 € | 197,37 € |
| 264 | 1,41360 € | 373,19 € |
| 528 | 1,33913 € | 707,06 € |
| Unit Price without VAT: | 2,20000 € |
|---|---|
| Unit Price with VAT: | 2,61800 € |

