219G-4ESRF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


CTS Electrocomponents
In Stock: 1.081
Unit Price: 0,77000 €
Datasheet

Parametric Equivalent


CTS Electrocomponents
In Stock: 0
Unit Price: 0,45389 €
Datasheet

Parametric Equivalent


CTS Electrocomponents
In Stock: 0
Unit Price: 0,50384 €
Datasheet

Parametric Equivalent


CTS Electrocomponents
In Stock: 0
Unit Price: 0,50384 €
Datasheet

Parametric Equivalent


CTS Electrocomponents
In Stock: 0
Unit Price: 0,45389 €
Datasheet

Parametric Equivalent


CTS Electrocomponents
In Stock: 0
Unit Price: 0,45389 €
Datasheet

Parametric Equivalent


CTS Electrocomponents
In Stock: 0
Unit Price: 0,50384 €
Datasheet

Parametric Equivalent


CTS Electrocomponents
In Stock: 0
Unit Price: 0,50384 €
Datasheet

Parametric Equivalent


CTS Electrocomponents
In Stock: 0
Unit Price: 0,54049 €
Datasheet

Parametric Equivalent


CTS Electrocomponents
In Stock: 0
Unit Price: 0,58607 €
Datasheet
Dip Switch SPST 4 Position Surface Mount Slide (Standard) Actuator 100mA 20VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

219G-4ESRF

DigiKey Part Number
119-219G-4ESRFCT-ND - Cut Tape (CT)
119-219G-4ESRFTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
219G-4ESRF
Description
SWITCH SLIDE DIP SPST 0.1A 20V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Dip Switch SPST 4 Position Surface Mount Slide (Standard) Actuator 100mA 20VDC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Level
Raised
Manufacturer
CTS Electrocomponents
Contact Finish
Gold
Series
Height Above Board
0.183" (4.65mm)
Packaging
Cut Tape (CT)
Tape & Box (TB)
Mounting Type
Surface Mount
Part Status
Active
Termination Style
Gull Wing
Circuit
SPST
Pitch
0.100" (2.54mm), Full
Number of Positions
4
Washable
No
Current Rating (Amps)
100mA
Operating Temperature
-55°C ~ 85°C
Voltage Rating
20VDC
Length
0.458" (11.63mm)
Actuator Type
Slide (Standard)
Electrical Life
2,000 Cycles
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
219-4ESCTS Electrocomponents1.081219-4ES-ND0,77000 €Parametric Equivalent
219-4ESFCTS Electrocomponents0219-4ESF-ND0,45389 €Parametric Equivalent
219-4ESRCTS Electrocomponents0219-4ESR-ND0,50384 €Parametric Equivalent
219-4ESRFCTS Electrocomponents0219-4ESRF-ND0,50384 €Parametric Equivalent
219-4MSCTS Electrocomponents0219-4MS-ND0,45389 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
1.0000,58607 €586,07 €
Manufacturers Standard Package
Unit Price without VAT:0,58607 €
Unit Price with VAT:0,69742 €