Dip Switch SPST 2 Position Surface Mount Slide (Standard) Actuator 100mA 20VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

219G-2LPSTR

DigiKey Part Number
119-219G-2LPSTRCT-ND - Cut Tape (CT)
119-219G-2LPSTRTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
219G-2LPSTR
Description
SWITCH SLIDE DIP SPST 0.1A 20V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Dip Switch SPST 2 Position Surface Mount Slide (Standard) Actuator 100mA 20VDC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Level
Flush, Recessed
Manufacturer
CTS Electrocomponents
Contact Finish
Gold
Series
Height Above Board
0.159" (4.05mm)
Packaging
Cut Tape (CT)
Tape & Box (TB)
Mounting Type
Surface Mount
Part Status
Active
Termination Style
Gull Wing
Circuit
SPST
Pitch
0.100" (2.54mm), Full
Number of Positions
2
Washable
Yes
Current Rating (Amps)
100mA
Operating Temperature
-55°C ~ 85°C
Voltage Rating
20VDC
Length
0.258" (6.55mm)
Actuator Type
Slide (Standard)
Electrical Life
2,000 Cycles
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.854
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,82000 €0,82 €
100,70400 €7,04 €
250,65520 €16,38 €
1000,58440 €58,44 €
2500,54132 €135,33 €
5000,51144 €255,72 €
Tape & Box (TB)
QuantityUnit PriceExt Price
1.0000,48402 €484,02 €
2.0000,45919 €918,38 €
3.0000,44586 €1.337,58 €
5.0000,43030 €2.151,50 €
7.0000,42079 €2.945,53 €
10.0000,41132 €4.113,20 €
Manufacturers Standard Package
Unit Price without VAT:0,82000 €
Unit Price with VAT:0,97580 €