
219G-2ESRF | |
|---|---|
DigiKey Part Number | 119-219G-2ESRFTR-ND - Tape & Reel (TR) 119-219G-2ESRFCT-ND - Cut Tape (CT) 119-219G-2ESRFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 219G-2ESRF |
Description | SWITCH SLIDE DIP SPST 0.1A 20V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 2 Position Surface Mount Slide (Standard) Actuator 100mA 20VDC |
Datasheet | Datasheet |
Category | Actuator Level Raised |
Manufacturer CTS Electrocomponents | Contact Finish Gold |
Series | Height Above Board 0.183" (4.65mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Termination Style Gull Wing |
Circuit SPST | Pitch 0.100" (2.54mm), Full |
Number of Positions 2 | Washable No |
Current Rating (Amps) 100mA | Operating Temperature -55°C ~ 85°C |
Voltage Rating 20VDC | Length 0.258" (6.55mm) |
Actuator Type Slide (Standard) | Electrical Life 2,000 Cycles |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 219-2ES | CTS Electrocomponents | 0 | 219-2ES-ND | 0,36530 € | Parametric Equivalent |
| 219-2ESF | CTS Electrocomponents | 0 | 219-2ESF-ND | 0,36530 € | Parametric Equivalent |
| 219-2ESR | CTS Electrocomponents | 0 | 219-2ESR-ND | 0,40601 € | Parametric Equivalent |
| 219-2ESRF | CTS Electrocomponents | 0 | 219-2ESRF-ND | 0,40601 € | Parametric Equivalent |
| 219-2MS | CTS Electrocomponents | 0 | 219-2MS-ND | 0,36530 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,47754 € | 477,54 € |
| Unit Price without VAT: | 0,47754 € |
|---|---|
| Unit Price with VAT: | 0,56827 € |






