
219-9ESRF | |
|---|---|
DigiKey Part Number | 219-9ESRF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 219-9ESRF |
Description | SWITCH SLIDE DIP SPST 0.1A 20V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 9 Position Surface Mount Slide (Standard) Actuator 100mA 20VDC |
Datasheet | Datasheet |
Category | Contact Material Beryllium Copper |
Manufacturer CTS Electrocomponents | Contact Finish Gold |
Series | Height Above Board 0.184" (4.67mm) |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Termination Style Gull Wing |
Circuit SPST | Pitch 0.100" (2.54mm), Full |
Number of Positions 9 | Washable No |
Current Rating (Amps) 100mA | Features Epoxy Sealed Terminals |
Voltage Rating 20VDC | Operating Temperature -55°C ~ 85°C |
Actuator Type Slide (Standard) | Length 0.958" (24.33mm) |
Actuator Level Raised | Electrical Life 2,000 Cycles |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 219-9ES | CTS Electrocomponents | 0 | 219-9ES-ND | 0,69227 € | Parametric Equivalent |
| 219-9ESF | CTS Electrocomponents | 0 | 219-9ESF-ND | 0,69227 € | Parametric Equivalent |
| 219-9ESR | CTS Electrocomponents | 0 | 219-9ESR-ND | 0,74780 € | Parametric Equivalent |
| 219-9MS | CTS Electrocomponents | 0 | 219-9MS-ND | 0,69227 € | Parametric Equivalent |
| 219-9MSF | CTS Electrocomponents | 0 | 219-9MSF-ND | 0,69227 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,74780 € | 747,80 € |
| Unit Price without VAT: | 0,74780 € |
|---|---|
| Unit Price with VAT: | 0,88988 € |



