Parametric Equivalent



219-8MSR | |
|---|---|
DigiKey Part Number | 219-8MSR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 219-8MSR |
Description | SWITCH DIP SLIDE SPST 100MA 20V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 8 Position Surface Mount Slide (Standard) Actuator 100mA 20VDC |
Datasheet | Datasheet |
EDA/CAD Models | 219-8MSR Models |
Category | Contact Material Beryllium Copper |
Manufacturer CTS Electrocomponents | Contact Finish Gold |
Series | Height Above Board 0.170" (4.33mm) |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Termination Style Gull Wing |
Circuit SPST | Pitch 0.100" (2.54mm), Full |
Number of Positions 8 | Washable No |
Current Rating (Amps) 100mA | Features Epoxy Sealed Terminals |
Voltage Rating 20VDC | Operating Temperature -55°C ~ 85°C |
Actuator Type Slide (Standard) | Length 0.858" (21.80mm) |
Actuator Level Raised | Electrical Life 2,000 Cycles |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 219-8ES | CTS Electrocomponents | 0 | 219-8ES-ND | 0,63123 € | Parametric Equivalent |
| 219-8ESF | CTS Electrocomponents | 0 | 219-8ESF-ND | 0,63123 € | Parametric Equivalent |
| 219-8ESR | CTS Electrocomponents | 0 | 219-8ESR-ND | 0,68969 € | Parametric Equivalent |
| 219-8ESRF | CTS Electrocomponents | 0 | 219-8ESRF-ND | 0,68969 € | Parametric Equivalent |
| 219-8MS | CTS Electrocomponents | 0 | 219-8MS-ND | 0,63123 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,68969 € | 689,69 € |
| Unit Price without VAT: | 0,68969 € |
|---|---|
| Unit Price with VAT: | 0,82073 € |






