Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

219-8LPSJ | |
|---|---|
DigiKey Part Number | 219-8LPSJ-ND |
Manufacturer | |
Manufacturer Product Number | 219-8LPSJ |
Description | SWITCH SLIDE DIP SPST 0.1A 20V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 8 Position Surface Mount Slide (Standard) Actuator 100mA 20VDC |
Datasheet | Datasheet |
Category | Contact Material Beryllium Copper |
Manufacturer CTS Electrocomponents | Contact Finish Gold |
Series | Height Above Board 0.200" (5.08mm) |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Termination Style J Lead |
Circuit SPST | Pitch 0.100" (2.54mm), Full |
Number of Positions 8 | Washable No |
Current Rating (Amps) 100mA | Features Epoxy Sealed Terminals |
Voltage Rating 20VDC | Operating Temperature -55°C ~ 85°C |
Actuator Type Slide (Standard) | Length 0.858" (21.80mm) |
Actuator Level Flush, Recessed | Electrical Life 2,000 Cycles |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 219-8LPSJF | CTS Electrocomponents | 0 | 219-8LPSJF-ND | 0,69063 € | Parametric Equivalent |
| 219-8LPSJR | CTS Electrocomponents | 0 | 219-8LPSJR-ND | 0,74697 € | Parametric Equivalent |
| 219-8LPSJRF | CTS Electrocomponents | 0 | 219-8LPSJRF-ND | 0,74697 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,69063 € | 690,63 € |
| Unit Price without VAT: | 0,69063 € |
|---|---|
| Unit Price with VAT: | 0,82185 € |



