
219-5MSTR | |
|---|---|
DigiKey Part Number | 119-219-5MSTR-ND - Tape & Reel (TR) 119-219-5MSTRCT-ND - Cut Tape (CT) 119-219-5MSTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 219-5MSTR |
Description | SWITCH DIP SLIDE SPST 100MA 20V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 5 Position Surface Mount Slide (Standard) Actuator 100mA 20VDC |
Datasheet | Datasheet |
Category | Contact Material Beryllium Copper |
Manufacturer CTS Electrocomponents | Contact Finish Gold |
Series | Height Above Board 0.170" (4.33mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Termination Style Gull Wing |
Circuit SPST | Pitch 0.100" (2.54mm), Full |
Number of Positions 5 | Washable Yes |
Current Rating (Amps) 100mA | Features Epoxy Sealed Terminals, Tape Seal |
Voltage Rating 20VDC | Operating Temperature -55°C ~ 85°C |
Actuator Type Slide (Standard) | Length 0.558" (14.17mm) |
Actuator Level Raised | Electrical Life 2,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,95000 € | 0,95 € |
| 10 | 0,80900 € | 8,09 € |
| 25 | 0,75200 € | 18,80 € |
| 100 | 0,67050 € | 67,05 € |
| 250 | 0,62116 € | 155,29 € |
| 500 | 0,58702 € | 293,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,55579 € | 555,79 € |
| 2.000 | 0,52756 € | 1.055,12 € |
| 3.000 | 0,51243 € | 1.537,29 € |
| 5.000 | 0,49479 € | 2.473,95 € |
| 7.000 | 0,48401 € | 3.388,07 € |
| 10.000 | 0,47329 € | 4.732,90 € |
| Unit Price without VAT: | 0,95000 € |
|---|---|
| Unit Price with VAT: | 1,13050 € |


