
219-4LPSTJ | |
|---|---|
DigiKey Part Number | 219-4LPSTJ-ND |
Manufacturer | |
Manufacturer Product Number | 219-4LPSTJ |
Description | SWITCH DIP SLIDE SPST 100MA 20V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 4 Position Surface Mount Slide (Standard) Actuator 100mA 20VDC |
Datasheet | Datasheet |
Category | Contact Material Beryllium Copper |
Manufacturer CTS Electrocomponents | Contact Finish Gold |
Series | Height Above Board 0.200" (5.08mm) |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Termination Style J Lead |
Circuit SPST | Pitch 0.100" (2.54mm), Full |
Number of Positions 4 | Washable Yes |
Current Rating (Amps) 100mA | Features Epoxy Sealed Terminals, Tape Seal |
Voltage Rating 20VDC | Operating Temperature -55°C ~ 85°C |
Actuator Type Slide (Standard) | Length 0.458" (11.63mm) |
Actuator Level Flush, Recessed | Electrical Life 2,000 Cycles |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 90HBJ04PT | Grayhill Inc. | 0 | GH7229-ND | 7,01000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.035 | 0,53681 € | 555,60 € |
| Unit Price without VAT: | 0,53681 € |
|---|---|
| Unit Price with VAT: | 0,63880 € |


