Parametric Equivalent
Parametric Equivalent



219-4LPSF | |
|---|---|
DigiKey Part Number | 219-4LPSF-ND |
Manufacturer | |
Manufacturer Product Number | 219-4LPSF |
Description | SWITCH SLIDE DIP SPST 0.1A 20V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 4 Position Surface Mount Slide (Standard) Actuator 100mA 20VDC |
Datasheet | Datasheet |
EDA/CAD Models | 219-4LPSF Models |
Category | Contact Material Beryllium Copper |
Manufacturer CTS Electrocomponents | Contact Finish Gold |
Series | Height Above Board 0.160" (4.06mm) |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Termination Style Gull Wing |
Circuit SPST | Pitch 0.100" (2.54mm), Full |
Number of Positions 4 | Washable No |
Current Rating (Amps) 100mA | Features Epoxy Sealed Terminals |
Voltage Rating 20VDC | Operating Temperature -55°C ~ 85°C |
Actuator Type Slide (Standard) | Length 0.458" (11.63mm) |
Actuator Level Flush, Recessed | Electrical Life 2,000 Cycles |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 219-4LPS | CTS Electrocomponents | 0 | 219-4LPS-ND | 0,45389 € | Parametric Equivalent |
| 219-4LPSR | CTS Electrocomponents | 0 | 219-4LPSR-ND | 0,50384 € | Parametric Equivalent |
| 219-4LPSRF | CTS Electrocomponents | 0 | 219-4LPSRF-ND | 0,50384 € | Parametric Equivalent |
| 219G-4LPSRF | CTS Electrocomponents | 0 | 119-219G-4LPSRFCT-ND | 0,59256 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.035 | 0,45389 € | 469,78 € |
| Unit Price without VAT: | 0,45389 € |
|---|---|
| Unit Price with VAT: | 0,54013 € |




