


219-3LPSTRF | |
|---|---|
DigiKey Part Number | 119-219-3LPSTRFTR-ND - Tape & Reel (TR) 119-219-3LPSTRFCT-ND - Cut Tape (CT) 119-219-3LPSTRFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 219-3LPSTRF |
Description | SWITCH SLIDE DIP SPST 0.1A 20V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 3 Position Surface Mount Slide (Standard) Actuator 100mA 20VDC |
Datasheet | Datasheet |
EDA/CAD Models | 219-3LPSTRF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CTS Electrocomponents | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 3 | |
Current Rating (Amps) | 100mA | |
Voltage Rating | 20VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Flush, Recessed | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Height Above Board | 0.160" (4.06mm) | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Pitch | 0.100" (2.54mm), Full | |
Washable | Yes | |
Features | Epoxy Sealed Terminals, Tape Seal | |
Operating Temperature | -55°C ~ 85°C | |
Body Material | - | |
Length | 0.358" (9.09mm) | |
Mechanical Life | - | |
Electrical Life | 2,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,77000 € | 0,77 € |
| 10 | 0,66400 € | 6,64 € |
| 25 | 0,61720 € | 15,43 € |
| 100 | 0,55040 € | 55,04 € |
| 250 | 0,50980 € | 127,45 € |
| 500 | 0,48160 € | 240,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,45570 € | 455,70 € |
| 2.000 | 0,43222 € | 864,44 € |
| 3.000 | 0,41960 € | 1.258,80 € |
| 5.000 | 0,40487 € | 2.024,35 € |
| 7.000 | 0,39585 € | 2.770,95 € |
| 10.000 | 0,38688 € | 3.868,80 € |
| Unit Price without VAT: | 0,77000 € |
|---|---|
| Unit Price with VAT: | 0,91630 € |

