Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

218-8LPSTF | |
|---|---|
DigiKey Part Number | 218-8LPSTF-ND |
Manufacturer | |
Manufacturer Product Number | 218-8LPSTF |
Description | SWITCH DIP SLIDE SPST 25MA 24V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 8 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
Category | Contact Material Beryllium Copper |
Manufacturer CTS Electrocomponents | Contact Finish Gold |
Series | Height Above Board 0.104" (2.65mm) |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Termination Style Gull Wing |
Circuit SPST | Pitch 0.050" (1.27mm), Half |
Number of Positions 8 | Washable Yes |
Current Rating (Amps) 25mA | Features Epoxy Sealed Terminals, Tape Seal |
Voltage Rating 24VDC | Operating Temperature -55°C ~ 85°C |
Actuator Type Slide (Standard) | Length 0.446" (11.33mm) |
Actuator Level Flush, Recessed | Electrical Life 1,000 Cycles |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 218-8LPST | CTS Electrocomponents | 16.706 | CT2188LPST-ND | 1,04575 € | Parametric Equivalent |
| 218-8LPSTR | CTS Electrocomponents | 18.821 | 119-218-8LPSTRCT-ND | 1,45000 € | Parametric Equivalent |
| 218-8LPSTRF | CTS Electrocomponents | 2.027 | 119-218-8LPSTRFCT-ND | 1,64000 € | Parametric Equivalent |
| 218-8LPSTROFF | CTS Electrocomponents | 0 | 218-8LPSTROFF-ND | 0,92748 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,91532 € | 915,32 € |
| Unit Price without VAT: | 0,91532 € |
|---|---|
| Unit Price with VAT: | 1,08923 € |



