Parametric Equivalent
Parametric Equivalent



218-8LPSJR | |
|---|---|
DigiKey Part Number | 218-8LPSJR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 218-8LPSJR |
Description | SWITCH DIP SLIDE SPST 25MA 24V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 8 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | 218-8LPSJR Models |
Category | Contact Material Beryllium Copper |
Manufacturer CTS Electrocomponents | Contact Finish Gold |
Series | Height Above Board 0.106" (2.70mm) |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Termination Style J Lead |
Circuit SPST | Pitch 0.050" (1.27mm), Half |
Number of Positions 8 | Washable No |
Current Rating (Amps) 25mA | Features Epoxy Sealed Terminals |
Voltage Rating 24VDC | Operating Temperature -55°C ~ 85°C |
Actuator Type Slide (Standard) | Length 0.446" (11.33mm) |
Actuator Level Flush, Recessed | Electrical Life 1,000 Cycles |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 218-8LPSJ | CTS Electrocomponents | 0 | 218-8LPSJ-ND | 0,95465 € | Parametric Equivalent |
| 218-8LPSJF | CTS Electrocomponents | 0 | 218-8LPSJF-ND | 0,95465 € | Parametric Equivalent |
| 218-8LPSJRF | CTS Electrocomponents | 0 | 218-8LPSJRF-ND | 0,96706 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,96706 € | 1.934,12 € |
| Unit Price without VAT: | 0,96706 € |
|---|---|
| Unit Price with VAT: | 1,15080 € |



