
218-6LPSTRF | |
|---|---|
DigiKey Part Number | 119-218-6LPSTRFTR-ND - Tape & Reel (TR) 119-218-6LPSTRFCT-ND - Cut Tape (CT) 119-218-6LPSTRFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 218-6LPSTRF |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 6 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | 218-6LPSTRF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CTS Electrocomponents | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 6 | |
Current Rating (Amps) | 25mA | |
Voltage Rating | 24VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Flush, Recessed | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Height Above Board | 0.104" (2.65mm) | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Pitch | 0.050" (1.27mm), Half | |
Washable | Yes | |
Features | Epoxy Sealed Terminals, Tape Seal | |
Operating Temperature | -55°C ~ 85°C | |
Body Material | - | |
Length | 0.346" (8.79mm) | |
Mechanical Life | - | |
Electrical Life | 1,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,42000 € | 1,42 € |
| 10 | 1,20000 € | 12,00 € |
| 25 | 1,11400 € | 27,85 € |
| 100 | 0,99250 € | 99,25 € |
| 250 | 0,92008 € | 230,02 € |
| 500 | 0,87032 € | 435,16 € |
| 1.000 | 0,82509 € | 825,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,78445 € | 1.568,90 € |
| 4.000 | 0,74826 € | 2.993,04 € |
| 6.000 | 0,72909 € | 4.374,54 € |
| 10.000 | 0,70693 € | 7.069,30 € |
| Unit Price without VAT: | 1,42000 € |
|---|---|
| Unit Price with VAT: | 1,68980 € |


