


218-4LPSTJR | |
|---|---|
DigiKey Part Number | 119-218-4LPSTJRTR-ND - Tape & Reel (TR) 119-218-4LPSTJRCT-ND - Cut Tape (CT) 119-218-4LPSTJRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 218-4LPSTJR |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 4 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | 218-4LPSTJR Models |
Category | Contact Material Beryllium Copper |
Manufacturer CTS Electrocomponents | Contact Finish Gold |
Series | Height Above Board 0.106" (2.70mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Termination Style J Lead |
Circuit SPST | Pitch 0.050" (1.27mm), Half |
Number of Positions 4 | Washable Yes |
Current Rating (Amps) 25mA | Features Epoxy Sealed Terminals, Tape Seal |
Voltage Rating 24VDC | Operating Temperature -55°C ~ 85°C |
Actuator Type Slide (Standard) | Length 0.246" (6.25mm) |
Actuator Level Flush, Recessed | Electrical Life 1,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,18000 € | 1,18 € |
| 10 | 0,99900 € | 9,99 € |
| 25 | 0,92800 € | 23,20 € |
| 100 | 0,82700 € | 82,70 € |
| 250 | 0,76652 € | 191,63 € |
| 500 | 0,72474 € | 362,37 € |
| 1.000 | 0,68668 € | 686,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,65239 € | 1.304,78 € |
| 4.000 | 0,62179 € | 2.487,16 € |
| 6.000 | 0,60555 € | 3.633,30 € |
| 10.000 | 0,58676 € | 5.867,60 € |
| 14.000 | 0,57535 € | 8.054,90 € |
| Unit Price without VAT: | 1,18000 € |
|---|---|
| Unit Price with VAT: | 1,40420 € |









