


218-4LPSJF | |
|---|---|
DigiKey Part Number | 218-4LPSJF-ND |
Manufacturer | |
Manufacturer Product Number | 218-4LPSJF |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 4 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | 218-4LPSJF Models |
Category | Contact Material Beryllium Copper |
Manufacturer CTS Electrocomponents | Contact Finish Gold |
Series | Height Above Board 0.106" (2.70mm) |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Termination Style J Lead |
Circuit SPST | Pitch 0.050" (1.27mm), Half |
Number of Positions 4 | Washable No |
Current Rating (Amps) 25mA | Features Epoxy Sealed Terminals |
Voltage Rating 24VDC | Operating Temperature -55°C ~ 85°C |
Actuator Type Slide (Standard) | Length 0.246" (6.25mm) |
Actuator Level Flush, Recessed | Electrical Life 1,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,25000 € | 1,25 € |
| 10 | 1,06000 € | 10,60 € |
| 75 | 0,89840 € | 67,38 € |
| 150 | 0,84793 € | 127,19 € |
| 300 | 0,80090 € | 240,27 € |
| 525 | 0,76575 € | 402,02 € |
| 1.050 | 0,72578 € | 762,07 € |
| 2.550 | 0,68047 € | 1.735,20 € |
| 5.025 | 0,65013 € | 3.266,90 € |
| Unit Price without VAT: | 1,25000 € |
|---|---|
| Unit Price with VAT: | 1,48750 € |

