
218-4LPS | |
|---|---|
DigiKey Part Number | 218-4LPS-ND |
Manufacturer | |
Manufacturer Product Number | 218-4LPS |
Description | SWITCH DIP SLIDE SPST 25MA 24V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 4 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
Category | Contact Material Beryllium Copper |
Manufacturer CTS Electrocomponents | Contact Finish Gold |
Series | Height Above Board 0.104" (2.65mm) |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Termination Style Gull Wing |
Circuit SPST | Pitch 0.050" (1.27mm), Half |
Number of Positions 4 | Washable No |
Current Rating (Amps) 25mA | Features Epoxy Sealed Terminals |
Voltage Rating 24VDC | Operating Temperature -55°C ~ 85°C |
Actuator Type Slide (Standard) | Length 0.246" (6.25mm) |
Actuator Level Flush, Recessed | Electrical Life 1,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,16000 € | 1,16 € |
| 10 | 0,98300 € | 9,83 € |
| 75 | 0,83347 € | 62,51 € |
| 150 | 0,78660 € | 117,99 € |
| 300 | 0,74290 € | 222,87 € |
| 525 | 0,71017 € | 372,84 € |
| 1.050 | 0,67293 € | 706,58 € |
| 2.550 | 0,63065 € | 1.608,16 € |
| 5.025 | 0,60232 € | 3.026,66 € |
| Unit Price without VAT: | 1,16000 € |
|---|---|
| Unit Price with VAT: | 1,38040 € |


