
218-2LPSTJRF | |
|---|---|
DigiKey Part Number | 119-218-2LPSTJRFTR-ND - Tape & Reel (TR) 119-218-2LPSTJRFCT-ND - Cut Tape (CT) 119-218-2LPSTJRFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 218-2LPSTJRF |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 2 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CTS Electrocomponents | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 2 | |
Current Rating (Amps) | 25mA | |
Voltage Rating | 24VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Flush, Recessed | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Height Above Board | 0.106" (2.70mm) | |
Mounting Type | Surface Mount | |
Termination Style | J Lead | |
Pitch | 0.050" (1.27mm), Half | |
Washable | Yes | |
Features | Epoxy Sealed Terminals, Tape Seal | |
Operating Temperature | -55°C ~ 85°C | |
Body Material | - | |
Length | 0.146" (3.71mm) | |
Mechanical Life | - | |
Electrical Life | 1,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,20000 € | 1,20 € |
| 10 | 1,01900 € | 10,19 € |
| 25 | 0,94680 € | 23,67 € |
| 100 | 0,84370 € | 84,37 € |
| 250 | 0,78196 € | 195,49 € |
| 500 | 0,73936 € | 369,68 € |
| 1.000 | 0,70054 € | 700,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,66557 € | 1.331,14 € |
| 4.000 | 0,63437 € | 2.537,48 € |
| 6.000 | 0,61781 € | 3.706,86 € |
| 10.000 | 0,59864 € | 5.986,40 € |
| 14.000 | 0,58701 € | 8.218,14 € |
| Unit Price without VAT: | 1,20000 € |
|---|---|
| Unit Price with VAT: | 1,42800 € |

