218-2LPSR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


CTS Electrocomponents
In Stock: 0
Unit Price: 0,61750 €
Datasheet

Parametric Equivalent


CTS Electrocomponents
In Stock: 0
Unit Price: 1,06000 €
Datasheet

Parametric Equivalent


CTS Electrocomponents
In Stock: 0
Unit Price: 0,61810 €
Datasheet
Dip Switch SPST 2 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Dip Switch SPST 2 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC
218-2LPSTF
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

218-2LPSR

DigiKey Part Number
218-2LPSR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
218-2LPSR
Description
SWITCH DIP SLIDE SPST 25MA 24V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Dip Switch SPST 2 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC
Datasheet
 Datasheet
EDA/CAD Models
218-2LPSR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Material
Beryllium Copper
Manufacturer
CTS Electrocomponents
Contact Finish
Gold
Series
Height Above Board
0.104" (2.65mm)
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Termination Style
Gull Wing
Circuit
SPST
Pitch
0.050" (1.27mm), Half
Number of Positions
2
Washable
No
Current Rating (Amps)
25mA
Features
Epoxy Sealed Terminals
Voltage Rating
24VDC
Operating Temperature
-55°C ~ 85°C
Actuator Type
Slide (Standard)
Length
0.146" (3.71mm)
Actuator Level
Flush, Recessed
Electrical Life
1,000 Cycles
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
218-2LPSCTS Electrocomponents0218-2LPS-ND0,61750 €Parametric Equivalent
218-2LPSFCTS Electrocomponents0218-2LPSF-ND1,06000 €Parametric Equivalent
218-2LPSRFCTS Electrocomponents0218-2LPSRF-ND0,61810 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,61810 €1.236,20 €
Manufacturers Standard Package
Unit Price without VAT:0,61810 €
Unit Price with VAT:0,73554 €