
218-12LPSTF | |
|---|---|
DigiKey Part Number | 218-12LPSTF-ND |
Manufacturer | |
Manufacturer Product Number | 218-12LPSTF |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 12 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
Category | Contact Material Beryllium Copper |
Manufacturer CTS Electrocomponents | Contact Finish Gold |
Series | Height Above Board 0.104" (2.65mm) |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Termination Style Gull Wing |
Circuit SPST | Pitch 0.050" (1.27mm), Half |
Number of Positions 12 | Washable Yes |
Current Rating (Amps) 25mA | Features Epoxy Sealed Terminals, Tape Seal |
Voltage Rating 24VDC | Operating Temperature -55°C ~ 85°C |
Actuator Type Slide (Standard) | Length 0.646" (16.41mm) |
Actuator Level Flush, Recessed | Electrical Life 1,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,07000 € | 2,07 € |
| 10 | 1,74400 € | 17,44 € |
| 30 | 1,59367 € | 47,81 € |
| 120 | 1,41958 € | 170,35 € |
| 270 | 1,32904 € | 358,84 € |
| 510 | 1,26441 € | 644,85 € |
| 1.020 | 1,20056 € | 1.224,57 € |
| 2.520 | 1,12741 € | 2.841,07 € |
| 5.010 | 1,07919 € | 5.406,74 € |
| Unit Price without VAT: | 2,07000 € |
|---|---|
| Unit Price with VAT: | 2,46330 € |

