Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

218-12LPSJR | |
|---|---|
DigiKey Part Number | 218-12LPSJR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 218-12LPSJR |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 12 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
Category | Contact Material Beryllium Copper |
Manufacturer CTS Electrocomponents | Contact Finish Gold |
Series | Height Above Board 0.106" (2.70mm) |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Termination Style J Lead |
Circuit SPST | Pitch 0.050" (1.27mm), Half |
Number of Positions 12 | Washable No |
Current Rating (Amps) 25mA | Features Epoxy Sealed Terminals |
Voltage Rating 24VDC | Operating Temperature -55°C ~ 85°C |
Actuator Type Slide (Standard) | Length 0.646" (16.41mm) |
Actuator Level Flush, Recessed | Electrical Life 1,000 Cycles |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 218-12LPSJ | CTS Electrocomponents | 0 | 218-12LPSJ-ND | 1,28140 € | Parametric Equivalent |
| 218-12LPSJF | CTS Electrocomponents | 0 | 218-12LPSJF-ND | 1,28140 € | Parametric Equivalent |
| 218-12LPSJRF | CTS Electrocomponents | 0 | 218-12LPSJRF-ND | 1,31932 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,31932 € | 2.638,64 € |
| Unit Price without VAT: | 1,31932 € |
|---|---|
| Unit Price with VAT: | 1,56999 € |



