Parametric Equivalent



218-10LPSR | |
|---|---|
DigiKey Part Number | 218-10LPSR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 218-10LPSR |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 10 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | 218-10LPSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CTS Electrocomponents | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 10 | |
Current Rating (Amps) | 25mA | |
Voltage Rating | 24VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Flush, Recessed | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Height Above Board | 0.104" (2.65mm) | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Pitch | 0.050" (1.27mm), Half | |
Washable | No | |
Features | Epoxy Sealed Terminals | |
Operating Temperature | -55°C ~ 85°C | |
Body Material | - | |
Length | 0.546" (13.87mm) | |
Mechanical Life | - | |
Electrical Life | 1,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,99606 € | 1.992,12 € |
| Unit Price without VAT: | 0,99606 € |
|---|---|
| Unit Price with VAT: | 1,18531 € |



