



212T0112N332RA | |
|---|---|
DigiKey Part Number | CT2121-ND |
Manufacturer | |
Manufacturer Product Number | 212T0112N332RA |
Description | SWITCH ROTARY 12POS 750MA 125V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Rotary Switch 12 Position SP12T 750mA (AC), 250mA (DC) 125 VAC Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CTS Electrocomponents | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Positions | 12 | |
Index Stops | Fixed | |
Number of Decks | 1 | |
Number of Poles per Deck | 1 | |
Circuit per Deck | SP12T | |
Contact Timing | Non-Shorting (BBM) | |
Current Rating (Amps) | 750mA (AC), 250mA (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Round (6.35mm Dia) | |
Actuator Length | 15.90mm | |
Angle of Throw | 30° | |
Contact Material | Brass | |
Contact Finish | Silver | |
Mounting Type | Panel Mount | |
Termination Style | Solder Lug | |
Features | - | |
Depth Behind Panel | 22.17mm | |
Panel Cutout Dimensions | Circular - 9.58mm Dia | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,51000 € | 10,51 € |
| 5 | 9,02000 € | 45,10 € |
| 10 | 8,44800 € | 84,48 € |
| 25 | 7,74320 € | 193,58 € |
| 50 | 7,24820 € | 362,41 € |
| 100 | 6,78310 € | 678,31 € |
| 250 | 6,21052 € | 1.552,63 € |
| 500 | 5,80702 € | 2.903,51 € |
| 1.000 | 5,42721 € | 5.427,21 € |
| Unit Price without VAT: | 10,51000 € |
|---|---|
| Unit Price with VAT: | 12,50690 € |




