
212P0111S332RA | |
|---|---|
DigiKey Part Number | CT2124-ND |
Manufacturer | |
Manufacturer Product Number | 212P0111S332RA |
Description | SWITCH ROTARY 11POS 750MA 125V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Rotary Switch 11 Position SP11T 750mA (AC), 250mA (DC) 125 VAC Panel Mount, Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Voltage Rating - AC 125 V |
Manufacturer CTS Electrocomponents | Voltage Rating - DC 28 V |
Series | Actuator Type Round (6.35mm Dia) |
Packaging Bulk | Actuator Length 15.90mm |
Part Status Active | Angle of Throw 30° |
Number of Positions 11 | Contact Material Brass |
Index Stops Fixed | Contact Finish Silver |
Number of Decks 1 | Mounting Type Panel Mount, Through Hole, Right Angle |
Number of Poles per Deck 1 | Termination Style PC Pin |
Circuit per Deck SP11T | Panel Cutout Dimensions Circular - 9.58mm Dia |
Contact Timing Shorting (MBB) | Base Product Number |
Current Rating (Amps) 750mA (AC), 250mA (DC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,14000 € | 11,14 € |
| 5 | 9,57200 € | 47,86 € |
| 10 | 8,96300 € | 89,63 € |
| 25 | 8,21600 € | 205,40 € |
| 50 | 7,69060 € | 384,53 € |
| 100 | 7,19680 € | 719,68 € |
| 250 | 6,58900 € | 1.647,25 € |
| 500 | 6,16060 € | 3.080,30 € |
| 1.000 | 5,75728 € | 5.757,28 € |
| Unit Price without VAT: | 11,14000 € |
|---|---|
| Unit Price with VAT: | 13,25660 € |




