Similar
Similar

210-8MSTFD | |
|---|---|
DigiKey Part Number | 210-8MSTFD-ND |
Manufacturer | |
Manufacturer Product Number | 210-8MSTFD |
Description | SWITCH SLIDE DIP SPST 0.1A 20V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 8 Position Through Hole Slide (Standard) Actuator 100mA 20VDC |
Datasheet | Datasheet |
Category | Contact Material Beryllium Copper |
Manufacturer CTS Electrocomponents | Contact Finish Gold |
Series | Height Above Board 0.190" (4.83mm) |
Packaging Tube | Mounting Type Through Hole |
Part Status Active | Termination Style PC Pin |
Circuit SPST | Pitch 0.100" (2.54mm), Full |
Number of Positions 8 | Washable Yes |
Current Rating (Amps) 100mA | Features Epoxy Sealed Terminals, Tape Seal |
Voltage Rating 20VDC | Operating Temperature -40°C ~ 85°C |
Actuator Type Slide (Standard) | Length 0.858" (21.80mm) |
Actuator Level Raised | Electrical Life 1,000 Cycles |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-1825002-3 | TE Connectivity ALCOSWITCH Switches | 579 | 450-1339-ND | 1,70000 € | Similar |
| 1-1825002-4 | TE Connectivity ALCOSWITCH Switches | 10.790 | 1-1825002-4-ND | 1,94000 € | Similar |
| SD08H0B | C&K | 0 | CKN6125-ND | 3,25000 € | Similar |
| SDA08H0B | C&K | 2.171 | CKN6087-ND | 2,86000 € | Similar |
| SDA08H0BD | C&K | 0 | CKN6088-ND | 2,58000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,50126 € | 501,26 € |
| Unit Price without VAT: | 0,50126 € |
|---|---|
| Unit Price with VAT: | 0,59650 € |






