Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

210-7LPSTF | |
|---|---|
DigiKey Part Number | 210-7LPSTF-ND |
Manufacturer | |
Manufacturer Product Number | 210-7LPSTF |
Description | SWITCH SLIDE DIP SPST 0.1A 20V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 7 Position Through Hole Slide (Standard) Actuator 100mA 20VDC |
Datasheet | Datasheet |
Category | Contact Material Beryllium Copper |
Manufacturer CTS Electrocomponents | Contact Finish Gold |
Series | Height Above Board 0.180" (4.57mm) |
Packaging Tube | Mounting Type Through Hole |
Part Status Active | Termination Style PC Pin |
Circuit SPST | Pitch 0.100" (2.54mm), Full |
Number of Positions 7 | Washable Yes |
Current Rating (Amps) 100mA | Features Epoxy Sealed Terminals, Tape Seal |
Voltage Rating 20VDC | Operating Temperature -40°C ~ 85°C |
Actuator Type Slide (Standard) | Length 0.758" (19.25mm) |
Actuator Level Flush, Recessed | Electrical Life 1,000 Cycles |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 209-7LPST | CTS Electrocomponents | 1.065 | CT2097LPST-ND | 0,95000 € | Parametric Equivalent |
| 209-7LPSTD | CTS Electrocomponents | 0 | 209-7LPSTD-ND | 0,60423 € | Parametric Equivalent |
| 209-7LPSTF | CTS Electrocomponents | 0 | 209-7LPSTF-ND | 0,60423 € | Parametric Equivalent |
| 209-7LPSTFD | CTS Electrocomponents | 0 | 209-7LPSTFD-ND | 0,60423 € | Parametric Equivalent |
| 210-7LPST | CTS Electrocomponents | 0 | 210-7LPST-ND | 0,47622 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,47622 € | 476,22 € |
| Unit Price without VAT: | 0,47622 € |
|---|---|
| Unit Price with VAT: | 0,56670 € |





