



210-12MS | |
|---|---|
DigiKey Part Number | CT21012MS-ND |
Manufacturer | |
Manufacturer Product Number | 210-12MS |
Description | SWITCH DIP SLIDE SPST 100MA 20V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 12 Position Through Hole Slide (Standard) Actuator 100mA 20VDC |
Datasheet | Datasheet |
EDA/CAD Models | 210-12MS Models |
Category | Contact Material Beryllium Copper |
Manufacturer CTS Electrocomponents | Contact Finish Gold |
Series | Height Above Board 0.190" (4.83mm) |
Packaging Tube | Mounting Type Through Hole |
Part Status Active | Termination Style PC Pin |
Circuit SPST | Pitch 0.100" (2.54mm), Full |
Number of Positions 12 | Washable No |
Current Rating (Amps) 100mA | Features Epoxy Sealed Terminals |
Voltage Rating 20VDC | Operating Temperature -40°C ~ 85°C |
Actuator Type Slide (Standard) | Length 1.258" (31.95mm) |
Actuator Level Raised | Electrical Life 1,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,08000 € | 1,08 € |
| 15 | 0,88667 € | 13,30 € |
| 30 | 0,83800 € | 25,14 € |
| 105 | 0,75524 € | 79,30 € |
| 255 | 0,70153 € | 178,89 € |
| 510 | 0,66316 € | 338,21 € |
| 1.005 | 0,62889 € | 632,03 € |
| 2.505 | 0,58792 € | 1.472,74 € |
| 5.010 | 0,56072 € | 2.809,21 € |
| Unit Price without VAT: | 1,08000 € |
|---|---|
| Unit Price with VAT: | 1,28520 € |

