Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

210-12LPST | |
|---|---|
DigiKey Part Number | 210-12LPST-ND |
Manufacturer | |
Manufacturer Product Number | 210-12LPST |
Description | SWITCH DIP SLIDE SPST 100MA 20V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 12 Position Through Hole Slide (Standard) Actuator 100mA 20VDC |
Datasheet | Datasheet |
Category | Contact Material Beryllium Copper |
Manufacturer CTS Electrocomponents | Contact Finish Gold |
Series | Height Above Board 0.180" (4.57mm) |
Packaging Tube | Mounting Type Through Hole |
Part Status Active | Termination Style PC Pin |
Circuit SPST | Pitch 0.100" (2.54mm), Full |
Number of Positions 12 | Washable Yes |
Current Rating (Amps) 100mA | Features Epoxy Sealed Terminals, Tape Seal |
Voltage Rating 20VDC | Operating Temperature -40°C ~ 85°C |
Actuator Type Slide (Standard) | Length 1.258" (31.95mm) |
Actuator Level Flush, Recessed | Electrical Life 1,000 Cycles |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 209-12LPST | CTS Electrocomponents | 5.530 | CT20912LPST-ND | 1,09000 € | Parametric Equivalent |
| 209-12LPSTD | CTS Electrocomponents | 0 | 209-12LPSTD-ND | 0,83599 € | Parametric Equivalent |
| 209-12LPSTF | CTS Electrocomponents | 0 | 209-12LPSTF-ND | 0,83599 € | Parametric Equivalent |
| 209-12LPSTFD | CTS Electrocomponents | 0 | 209-12LPSTFD-ND | 0,83599 € | Parametric Equivalent |
| 210-12LPSTD | CTS Electrocomponents | 0 | 210-12LPSTD-ND | 0,65051 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.005 | 0,65051 € | 653,76 € |
| Unit Price without VAT: | 0,65051 € |
|---|---|
| Unit Price with VAT: | 0,77411 € |






