Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

209-8LPSTF | |
|---|---|
DigiKey Part Number | 209-8LPSTF-ND |
Manufacturer | |
Manufacturer Product Number | 209-8LPSTF |
Description | SWITCH SLIDE DIP SPST 0.1A 20V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 8 Position Through Hole Slide (Standard) Actuator 100mA 20VDC |
Datasheet | Datasheet |
Category | Contact Material Beryllium Copper |
Manufacturer CTS Electrocomponents | Contact Finish Gold |
Series | Height Above Board 0.180" (4.57mm) |
Packaging Tube | Mounting Type Through Hole |
Part Status Active | Termination Style PC Pin |
Circuit SPST | Pitch 0.100" (2.54mm), Full |
Number of Positions 8 | Washable Yes |
Current Rating (Amps) 100mA | Features Epoxy Sealed Terminals, Tape Seal |
Voltage Rating 20VDC | Operating Temperature -40°C ~ 85°C |
Actuator Type Slide (Standard) | Length 0.858" (21.80mm) |
Actuator Level Flush, Recessed | Electrical Life 2,000 Cycles |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 209-8LPST | CTS Electrocomponents | 4.720 | CT2098LPST-ND | 1,00000 € | Parametric Equivalent |
| 209-8LPSTD | CTS Electrocomponents | 0 | 209-8LPSTD-ND | 0,64173 € | Parametric Equivalent |
| 209-8LPSTFD | CTS Electrocomponents | 0 | 209-8LPSTFD-ND | 0,64173 € | Parametric Equivalent |
| 210-8LPST | CTS Electrocomponents | 0 | 210-8LPST-ND | 0,49728 € | Parametric Equivalent |
| 210-8LPSTD | CTS Electrocomponents | 0 | 210-8LPSTD-ND | 0,49728 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,64173 € | 641,73 € |
| Unit Price without VAT: | 0,64173 € |
|---|---|
| Unit Price with VAT: | 0,76366 € |









