
209-5MS | |
|---|---|
DigiKey Part Number | CT2095MS-ND |
Manufacturer | |
Manufacturer Product Number | 209-5MS |
Description | SWITCH SLIDE DIP SPST 0.1A 20V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 5 Position Through Hole Slide (Standard) Actuator 100mA 20VDC |
Datasheet | Datasheet |
Category | Contact Material Beryllium Copper |
Manufacturer CTS Electrocomponents | Contact Finish Gold |
Series | Height Above Board 0.190" (4.83mm) |
Packaging Tube | Mounting Type Through Hole |
Part Status Active | Termination Style PC Pin |
Circuit SPST | Pitch 0.100" (2.54mm), Full |
Number of Positions 5 | Washable No |
Current Rating (Amps) 100mA | Features Epoxy Sealed Terminals |
Voltage Rating 20VDC | Operating Temperature -40°C ~ 85°C |
Actuator Type Slide (Standard) | Length 0.558" (14.17mm) |
Actuator Level Raised | Electrical Life 2,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,80000 € | 0,80 € |
| 10 | 0,68000 € | 6,80 € |
| 40 | 0,60850 € | 24,34 € |
| 120 | 0,55533 € | 66,64 € |
| 280 | 0,51746 € | 144,89 € |
| 520 | 0,49190 € | 255,79 € |
| 1.000 | 0,46700 € | 467,00 € |
| 2.520 | 0,43554 € | 1.097,56 € |
| 5.000 | 0,41506 € | 2.075,30 € |
| Unit Price without VAT: | 0,80000 € |
|---|---|
| Unit Price with VAT: | 0,95200 € |

