Parametric Equivalent
Parametric Equivalent



209-4MST | |
|---|---|
DigiKey Part Number | 209-4MST-ND |
Manufacturer | |
Manufacturer Product Number | 209-4MST |
Description | SWITCH SLIDE DIP SPST 0.1A 20V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 4 Position Through Hole Slide (Standard) Actuator 100mA 20VDC |
Datasheet | Datasheet |
EDA/CAD Models | 209-4MST Models |
Category | Contact Material Beryllium Copper |
Manufacturer CTS Electrocomponents | Contact Finish Gold |
Series | Height Above Board 0.190" (4.83mm) |
Packaging Tube | Mounting Type Through Hole |
Part Status Active | Termination Style PC Pin |
Circuit SPST | Pitch 0.100" (2.54mm), Full |
Number of Positions 4 | Washable Yes |
Current Rating (Amps) 100mA | Features Epoxy Sealed Terminals, Tape Seal |
Voltage Rating 20VDC | Operating Temperature -40°C ~ 85°C |
Actuator Type Slide (Standard) | Length 0.458" (11.63mm) |
Actuator Level Raised | Electrical Life 2,000 Cycles |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 209-4MSTD | CTS Electrocomponents | 0 | 209-4MSTD-ND | 0,45354 € | Parametric Equivalent |
| 209-4MSTF | CTS Electrocomponents | 0 | 209-4MSTF-ND | 0,45354 € | Parametric Equivalent |
| 209-4MSTFD | CTS Electrocomponents | 0 | 209-4MSTFD-ND | 0,45354 € | Parametric Equivalent |
| 210-4MST | CTS Electrocomponents | 0 | 210-4MST-ND | 0,36241 € | Parametric Equivalent |
| 210-4MSTD | CTS Electrocomponents | 0 | 210-4MSTD-ND | 0,36241 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.035 | 0,45354 € | 469,41 € |
| Unit Price without VAT: | 0,45354 € |
|---|---|
| Unit Price with VAT: | 0,53971 € |









