Parametric Equivalent
Parametric Equivalent

209-3LPS | |
|---|---|
DigiKey Part Number | 209-3LPS-ND |
Manufacturer | |
Manufacturer Product Number | 209-3LPS |
Description | SWITCH DIP SLIDE SPST 100MA 20V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 3 Position Through Hole Slide (Standard) Actuator 100mA 20VDC |
Datasheet | Datasheet |
EDA/CAD Models | 209-3LPS Models |
Category | Contact Material Beryllium Copper |
Manufacturer CTS Electrocomponents | Contact Finish Gold |
Series | Height Above Board 0.180" (4.57mm) |
Packaging Tube | Mounting Type Through Hole |
Part Status Active | Termination Style PC Pin |
Circuit SPST | Pitch 0.100" (2.54mm), Full |
Number of Positions 3 | Washable No |
Current Rating (Amps) 100mA | Features Epoxy Sealed Terminals |
Voltage Rating 20VDC | Operating Temperature -40°C ~ 85°C |
Actuator Type Slide (Standard) | Length 0.358" (9.09mm) |
Actuator Level Flush, Recessed | Electrical Life 2,000 Cycles |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 209-3LPSD | CTS Electrocomponents | 0 | 209-3LPSD-ND | 0,39250 € | Parametric Equivalent |
| 209-3LPSF | CTS Electrocomponents | 0 | 209-3LPSF-ND | 0,39250 € | Parametric Equivalent |
| 209-3LPSFD | CTS Electrocomponents | 0 | 209-3LPSFD-ND | 0,39250 € | Parametric Equivalent |
| 210-3LPS | CTS Electrocomponents | 0 | 210-3LPS-ND | 0,31249 € | Parametric Equivalent |
| 210-3LPSD | CTS Electrocomponents | 0 | 210-3LPSD-ND | 0,31249 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.020 | 0,39250 € | 400,35 € |
| Unit Price without VAT: | 0,39250 € |
|---|---|
| Unit Price with VAT: | 0,46708 € |







