
206-9ST | |
|---|---|
DigiKey Part Number | CT2069ST-ND |
Manufacturer | |
Manufacturer Product Number | 206-9ST |
Description | SWITCH DIP SLIDE SPST 50MA 24V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 9 Position Through Hole Slide (Standard) Actuator 50mA 24VDC |
Datasheet | Datasheet |
Category | Contact Finish Gold |
Manufacturer CTS Electrocomponents | Height Above Board 0.334" (8.48mm) |
Series | Mounting Type Through Hole |
Packaging Tube | Termination Style PC Pin |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit SPST | Washable Yes |
Number of Positions 9 | Features Epoxy Sealed Terminals, Tape Seal |
Current Rating (Amps) 50mA | Operating Temperature -55°C ~ 85°C |
Voltage Rating 24VDC | Body Material Plastic |
Actuator Type Slide (Standard) | Length 0.986" (25.04mm) |
Actuator Level Raised | Electrical Life 10,000 Cycles |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 78B09ST | Grayhill Inc. | 2.469 | GH7121-ND | 5,86000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,73620 € | 736,20 € |
| Unit Price without VAT: | 0,73620 € |
|---|---|
| Unit Price with VAT: | 0,87608 € |


