
206-223ST | |
|---|---|
DigiKey Part Number | 206-223ST-ND |
Manufacturer | |
Manufacturer Product Number | 206-223ST |
Description | SWITCH SLIDE DIP DPDT 0.05A 24V |
Customer Reference | |
Detailed Description | Dip Switch DPDT 3 Position Through Hole Slide (Standard) Actuator 50mA 24VDC |
Datasheet | Datasheet |
Category | Contact Finish Gold |
Manufacturer CTS Electrocomponents | Height Above Board 0.334" (8.48mm) |
Series | Mounting Type Through Hole |
Packaging Tube | Termination Style PC Pin |
Part Status Obsolete | Pitch 0.100" (2.54mm), Full |
Circuit DPDT | Washable Yes |
Number of Positions 3 | Features Epoxy Sealed Terminals, Tape Seal |
Current Rating (Amps) 50mA | Operating Temperature -55°C ~ 85°C |
Voltage Rating 24VDC | Body Material Plastic |
Actuator Type Slide (Standard) | Electrical Life 10,000 Cycles |
Actuator Level Raised |

