


206-214 | |
|---|---|
DigiKey Part Number | CT206214-ND |
Manufacturer | |
Manufacturer Product Number | 206-214 |
Description | SWITCH DIP SLIDE DPST 50MA 24V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Dip Switch DPST 4 Position Through Hole Slide (Standard) Actuator 50mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | 206-214 Models |
Category | Contact Finish Gold |
Manufacturer CTS Electrocomponents | Height Above Board 0.334" (8.48mm) |
Series | Mounting Type Through Hole |
Packaging Tube | Termination Style PC Pin |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit DPST | Washable No |
Number of Positions 4 | Operating Temperature -55°C ~ 85°C |
Current Rating (Amps) 50mA | Body Material Plastic |
Voltage Rating 24VDC | Length 0.886" (22.50mm) |
Actuator Type Slide (Standard) | Electrical Life 10,000 Cycles |
Actuator Level Raised |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 78F04T | Grayhill Inc. | 4 | GH7730-ND | 7,25000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,35000 € | 1,35 € |
| 10 | 1,14500 € | 11,45 € |
| 25 | 1,06320 € | 26,58 € |
| 100 | 0,94720 € | 94,72 € |
| 250 | 0,87800 € | 219,50 € |
| 500 | 0,83042 € | 415,21 € |
| 1.000 | 0,78716 € | 787,16 € |
| 2.500 | 0,73664 € | 1.841,60 € |
| 5.000 | 0,70333 € | 3.516,65 € |
| Unit Price without VAT: | 1,35000 € |
|---|---|
| Unit Price with VAT: | 1,60650 € |

