206-212RA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


CTS Electrocomponents
In Stock: 0
Unit Price: 0,84691 €
Datasheet
Dip Switch DPST 2 Position Through Hole, Right Angle Slide (Standard) Actuator 50mA 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

206-212RA

DigiKey Part Number
206-212RA-ND
Manufacturer
Manufacturer Product Number
206-212RA
Description
SWITCH DIP SLIDE DPST 50MA 24V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Dip Switch DPST 2 Position Through Hole, Right Angle Slide (Standard) Actuator 50mA 24VDC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish
Gold
Manufacturer
CTS Electrocomponents
Height Above Board
0.400" (10.16mm)
Series
Mounting Type
Through Hole, Right Angle
Packaging
Tube
Termination Style
PC Pin
Part Status
Active
Pitch
0.100" (2.54mm), Full
Circuit
DPST
Washable
No
Number of Positions
2
Operating Temperature
-55°C ~ 85°C
Current Rating (Amps)
50mA
Body Material
Plastic
Voltage Rating
24VDC
Length
0.486" (12.34mm)
Actuator Type
Slide (Standard)
Electrical Life
10,000 Cycles
Actuator Level
Raised
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
206-212RASCTS Electrocomponents0206-212RAS-ND0,84691 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1.0350,80097 €829,00 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,80097 €
Unit Price with VAT:0,95315 €