Parametric Equivalent

206-122RA | |
|---|---|
DigiKey Part Number | 206-122RA-ND |
Manufacturer | |
Manufacturer Product Number | 206-122RA |
Description | SWITCH SLIDE DIP SPDT 0.05A 24V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPDT 2 Position Through Hole, Right Angle Slide (Standard) Actuator 50mA 24VDC |
Datasheet | Datasheet |
Category | Contact Finish Gold |
Manufacturer CTS Electrocomponents | Height Above Board 0.400" (10.16mm) |
Series | Mounting Type Through Hole, Right Angle |
Packaging Tube | Termination Style PC Pin |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit SPDT | Washable No |
Number of Positions 2 | Operating Temperature -55°C ~ 85°C |
Current Rating (Amps) 50mA | Body Material Plastic |
Voltage Rating 24VDC | Length 0.486" (12.34mm) |
Actuator Type Slide (Standard) | Electrical Life 10,000 Cycles |
Actuator Level Raised |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 206-122RAS | CTS Electrocomponents | 0 | 206-122RAS-ND | 0,87804 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.035 | 0,83133 € | 860,43 € |
| Unit Price without VAT: | 0,83133 € |
|---|---|
| Unit Price with VAT: | 0,98928 € |

