
206-10ST | |
|---|---|
DigiKey Part Number | CT20610ST-ND |
Manufacturer | |
Manufacturer Product Number | 206-10ST |
Description | SWITCH SLIDE DIP SPST 0.05A 24V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 10 Position Through Hole Slide (Standard) Actuator 50mA 24VDC |
Datasheet | Datasheet |
Category | Contact Finish Gold |
Manufacturer CTS Electrocomponents | Height Above Board 0.334" (8.48mm) |
Series | Mounting Type Through Hole |
Packaging Tube | Termination Style PC Pin |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit SPST | Washable Yes |
Number of Positions 10 | Features Epoxy Sealed Terminals, Tape Seal |
Current Rating (Amps) 50mA | Operating Temperature -55°C ~ 85°C |
Voltage Rating 24VDC | Body Material Plastic |
Actuator Type Slide (Standard) | Length 1.086" (27.58mm) |
Actuator Level Raised | Electrical Life 10,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,27000 € | 1,27 € |
| 20 | 1,02300 € | 20,46 € |
| 40 | 0,96600 € | 38,64 € |
| 100 | 0,89480 € | 89,48 € |
| 260 | 0,82669 € | 214,94 € |
| 500 | 0,78432 € | 392,16 € |
| 1.000 | 0,74333 € | 743,33 € |
| 2.500 | 0,69542 € | 1.738,55 € |
| 5.000 | 0,66381 € | 3.319,05 € |
| Unit Price without VAT: | 1,27000 € |
|---|---|
| Unit Price with VAT: | 1,51130 € |


