
206-10LPST | |
|---|---|
DigiKey Part Number | 206-10LPST-ND |
Manufacturer | |
Manufacturer Product Number | 206-10LPST |
Description | SWITCH SLIDE DIP SPST 0.05A 24V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 10 Position Through Hole Slide (Standard) Actuator 50mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | 206-10LPST Models |
Category | Contact Finish Gold |
Manufacturer CTS Electrocomponents | Height Above Board 0.299" (7.60mm) |
Series | Mounting Type Through Hole |
Packaging Tube | Termination Style PC Pin |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit SPST | Washable Yes |
Number of Positions 10 | Features Epoxy Sealed Terminals, Tape Seal |
Current Rating (Amps) 50mA | Operating Temperature -55°C ~ 85°C |
Voltage Rating 24VDC | Body Material Plastic |
Actuator Type Slide (Standard) | Length 1.086" (27.58mm) |
Actuator Level Flush, Recessed | Electrical Life 10,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,74441 € | 744,41 € |
| Unit Price without VAT: | 0,74441 € |
|---|---|
| Unit Price with VAT: | 0,88585 € |



